onsemi BC33725TFR Transistor, 800 mA NPN, 50 V, 3-Pin TO-92

Get a bulk buy discount

Add 6000 more to save €18.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

€96.00

(exc. VAT)

€118.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 4000€0.048€96.00-
6000 +€0.045€90.00€18.00

*price indicative

RS Stock No.:
169-8605
Mfr. Part No.:
BC33725TFR
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

800mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

10V

Transistor Polarity

NPN

Maximum Transition Frequency ft

50MHz

Minimum DC Current Gain hFE

60

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

625mW

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC337

Width

4.19mm

Standards/Approvals

No

Length

5.2mm

Height

20.95mm

Automotive Standard

No

Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy