onsemi 2N3904TAR Transistor, 200 mA NPN, 40 V, 3-Pin TO-92
- RS Stock No.:
- 169-8695
- Mfr. Part No.:
- 2N3904TAR
- Manufacturer:
- onsemi
Image representative of range
Add 4000 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
€92.00
(exc. VAT)
€114.00
(inc. VAT)
- Final 14,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | €0.046 | €92.00 | - |
| 4000 + | €0.044 | €88.00 | 4% |
*price indicative
- RS Stock No.:
- 169-8695
- Mfr. Part No.:
- 2N3904TAR
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 625mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 21.77mm | |
| Length | 5.2mm | |
| Series | 2N3904 | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 625mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 21.77mm | ||
Length 5.2mm | ||
Series 2N3904 | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TFR Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TA Transistor 40 V, 3-Pin TO-92
- onsemi 2N3904TAR NPN Transistor 40 V, 3-Pin TO-92
- onsemi MMBT3904WT1G Transistor 40 V, 3-Pin SC-70
- onsemi MMBT3904TT1G Transistor 40 V, 3-Pin SOT-416
- onsemi SMMBT3904LT1G Transistor 40 V, 3-Pin SOT-23
