Taiwan Semiconductor BC547A A1 NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- RS Stock No.:
- 170-4159
- Mfr. Part No.:
- BC547A A1
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 tape of 4000 units)*
€236.00
(exc. VAT)
€292.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 4000 + | €0.059 | €236.00 |
*price indicative
- RS Stock No.:
- 170-4159
- Mfr. Part No.:
- BC547A A1
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Minimum DC Current Gain | 110 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.1 x 4.1 x 4.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Minimum DC Current Gain 110 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.1 x 4.1 x 4.7mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TW
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor BC547A A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC550C A1 NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547B A1 NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC549B A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548C A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548A A1 NPN Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC546C A1 NPN Transistor 65 V, 3-Pin TO-92
