Taiwan Semiconductor BC547B A1 NPN Transistor, 100 mA, 45 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4160
Mfr. Part No.:
BC547B A1
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 4.1 x 4.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy