onsemi MMBT2907ALT3G Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€360.00

(exc. VAT)

€440.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 10000€0.036€360.00
20000 +€0.034€340.00

*price indicative

RS Stock No.:
178-4699
Mfr. Part No.:
MMBT2907ALT3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

350mW

Minimum DC Current Gain hFE

50

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Length

3.04mm

Height

2.4mm

Standards/Approvals

No

Series

MMBT2907A

Width

1.35mm

Automotive Standard

AEC-Q101

RoHS Status: Exempt

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy