Nexperia PXT2907A,115 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-89

Get a bulk buy discount

Add 20 more to save 24%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 10€0.316€3.16-
20 - 40€0.24€2.4024%
50 - 90€0.198€1.9837%
100 - 190€0.154€1.5451%
200 +€0.15€1.5052%

*price indicative

Packaging Options:
RS Stock No.:
725-8574
Mfr. Part No.:
PXT2907A,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Power Dissipation Pd

1.1W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

50

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-65°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

PXT2907A

Width

2.5mm

Standards/Approvals

No

Length

4.6mm

Height

1.5mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy