onsemi 2N6292G Transistor, 7 A NPN, 70 V, 3-Pin TO-220

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€45.45

(exc. VAT)

€55.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.909€45.45
100 - 450€0.818€40.90
500 +€0.727€36.35

*price indicative

RS Stock No.:
178-4763
Mfr. Part No.:
2N6292G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

7A

Maximum Collector Emitter Voltage Vceo

70V

Package Type

TO-220

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

40W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V

Pin Count

3

Maximum Operating Temperature

150°C

Width

4.83mm

Standards/Approvals

No

Height

30.02mm

Series

2N6292

Length

10.53mm

Automotive Standard

No

The ON Semiconductor 2N6292 is the devices are designed for use in general−purpose amplifier and switching applications. The package size of device is TP-220 and mounting done with through hole.

High DC current gain

High current gain bandwidth product

TO−220 Compact package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy