ROHM DTA044EEBTL Digital Transistor, 100 mA PNP, -50 V, 3-Pin SOT-416FL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5974
Mfr. Part No.:
DTA044EEBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-416FL

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

PNP

Minimum DC Current Gain hFE

80

Maximum Power Dissipation Pd

150mW

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

1.7mm

Length

1.7mm

Series

DTA044E

Width

850μm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TH
These are the standard products of "digital transistors".

Standard digital transistor

Built-In Biasing Resistors

Small Surface Mount Package

Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy