Nexperia BCP68,115 Transistor, 2 A, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 484-2319
- Mfr. Part No.:
- BCP68,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€3.85
(exc. VAT)
€4.74
(inc. VAT)
- RS Stock No.:
- 484-2319
- Mfr. Part No.:
- BCP68,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 2 A | |
| Maximum Collector Emitter Voltage (Vceo) | 20 V | |
| Pin Count | 4 | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Base Voltage (VCBO) | 32 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 50 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 2 A | ||
Maximum Collector Emitter Voltage (Vceo) 20 V | ||
Pin Count 4 | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Base Voltage (VCBO) 32 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 50 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP68 2 A 4-Pin SOT-223
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- onsemi BCP68T1G Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN19020DGTA Transistor 20 V, 4-Pin SOT-223
- Diodes Inc FZT689BTA Transistor 20 V, 4-Pin SOT-223
