Nexperia BCX55-16,115 Transistor, 1 A NPN, 60 V, 4-Pin UPAK
- RS Stock No.:
- 178-7043
- Mfr. Part No.:
- BCX55-16,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€90.00
(exc. VAT)
€110.00
(inc. VAT)
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.09 | €90.00 |
*price indicative
- RS Stock No.:
- 178-7043
- Mfr. Part No.:
- BCX55-16,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | UPAK | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 63 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Series | BCX55 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type UPAK | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 63 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.5mm | ||
Length 4.6mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Series BCX55 | ||
Automotive Standard AEC-Q101 | ||
