Nexperia BC868,115 Transistor, 2 A NPN, 20 V, 3-Pin SOT-89
- RS Stock No.:
- 178-7049
- Mfr. Part No.:
- BC868,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€227.00
(exc. VAT)
€279.00
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.227 | €227.00 |
*price indicative
- RS Stock No.:
- 178-7049
- Mfr. Part No.:
- BC868,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 32V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 170MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.35W | |
| Minimum DC Current Gain hFE | 85 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Series | BC868 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 32V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 170MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.35W | ||
Minimum DC Current Gain hFE 85 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Series BC868 | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC868 2 A NPN 3-Pin SOT-89
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
- Infineon BFQ19SH6327XTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-89
- Nexperia BC869 -2 A PNP 3-Pin SOT-89
- Diodes Inc BCX6825TA Transistor 20 V, 3-Pin SOT-89
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
- Nexperia PBSS4320T 2 A NPN 3-Pin SOT-23
- ROHM Transistor 50 V, 3-Pin SOT-89
