Nexperia BC869-25,115 Transistor, -2 A PNP, -20 V, 3-Pin SOT-89
- RS Stock No.:
- 725-8580
- Mfr. Part No.:
- BC869-25,115
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€179.00
(exc. VAT)
€220.17
(inc. VAT)
- RS Stock No.:
- 725-8580
- Mfr. Part No.:
- BC869-25,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -20V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -32V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum DC Current Gain hFE | 85 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.35W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.2mm | |
| Series | BC869 | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -20V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -32V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum DC Current Gain hFE 85 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.35W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.2mm | ||
Series BC869 | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC869-25 -2 A PNP 3-Pin SOT-89
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
- Nexperia BC869 -2 A PNP 3-Pin SOT-89
- Nexperia PBSS5320T -2 A PNP 3-Pin SOT-23
- Nexperia PBSS5220T -2 A PNP 3-Pin SOT-23
- Nexperia BC868 2 A NPN 3-Pin SOT-89
- Diodes Inc BCX6925TA Transistor -20 V, 3-Pin SOT-89
- Diodes Inc FCX718TA Transistor -20 V, 3-Pin SOT-89

