Nexperia PDTD113ZT,215 Digital Transistor, 500 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 178-7098
- Mfr. Part No.:
- PDTD113ZT,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€183.00
(exc. VAT)
€225.00
(inc. VAT)
Temporarily out of stock
- 6,000 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.061 | €183.00 |
*price indicative
- RS Stock No.:
- 178-7098
- Mfr. Part No.:
- PDTD113ZT,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | PDTD113ZT | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series PDTD113ZT | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia PDTD113ZT 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD123ET 500 mA NPN 3-Pin SOT-23
- Nexperia PDTB123YT -500 mA PNP 3-Pin SOT-23
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD113ZC-7-F Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PIMN31 500 mA NPN 6-Pin SOT-457
