Nexperia PIMN31,115 Digital Transistor, 500 mA NPN, 50 V, 6-Pin SOT-457
- RS Stock No.:
- 801-5669
- Mfr. Part No.:
- PIMN31,115
- Manufacturer:
- Nexperia
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€23.45
(exc. VAT)
€28.85
(inc. VAT)
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 50 | €0.469 | €23.45 | - |
| 100 - 200 | €0.422 | €21.10 | 10% |
| 250 + | €0.376 | €18.80 | 19% |
*price indicative
- RS Stock No.:
- 801-5669
- Mfr. Part No.:
- PIMN31,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-457 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 420mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Series | PIMN31 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-457 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 420mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 3.1mm | ||
Series PIMN31 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PIMN31 500 mA NPN 6-Pin SOT-457
- Nexperia PIMH9 100 mA NPN 6-Pin SOT-457
- Nexperia PDTD123YT 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD123ET 500 mA NPN 3-Pin SOT-23
- Nexperia PDTD113ZT 500 mA NPN 3-Pin SOT-23
- Nexperia PBLS1503Y 500 mA NPN + PNP 6-Pin UMT
- Infineon BCR503E6327HTSA1 Digital Transistor 50 V, 3-Pin SOT-23
- Diodes Inc DDTD142JC-7-F Digital Transistor 50 V, 3-Pin SOT-23
