Nexperia BCW72,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€141.00

(exc. VAT)

€174.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.047€141.00

*price indicative

RS Stock No.:
178-7143
Mfr. Part No.:
BCW72,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

250mW

Pin Count

3

Maximum Operating Temperature

150°C

Length

3mm

Series

BCW72

Width

1.4mm

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal NPN Transistors


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy