onsemi SMMBTA56LT1G Transistor, -500 mA PNP, -80 V dc, 3-Pin SOT-23
- RS Stock No.:
- 178-7614
- Mfr. Part No.:
- SMMBTA56LT1G
- Manufacturer:
- onsemi
Subtotal (3000 units, on reels of 3000)*
€162.00
(exc. VAT)
€198.00
(inc. VAT)
- Shipping from 04 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.054 | €162.00 |
*price indicative
- RS Stock No.:
- 178-7614
- Mfr. Part No.:
- SMMBTA56LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -80V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Emitter Base Voltage VEBO | -4V | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -80V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Emitter Base Voltage VEBO -4V | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, ON Semiconductor
Standards
Related links
- onsemi SMMBTA56LT1G Transistor -80 V dc, 3-Pin SOT-23
- onsemi Transistor -80 V dc, 3-Pin SOT-23
- onsemi Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G Transistor -80 V dc, 3-Pin SOT-23
- onsemi MMBTA56LT1G Transistor -80 V, 3-Pin SOT-23
- ROHM Transistor -80 V, 3-Pin SOT-23
- Nexperia Transistor -80 V, 3-Pin SOT-23
- Nexperia PMBTA56 -500 mA PNP 3-Pin SOT-23
