Nexperia PMBTA56,215 PNP Transistor, -500 mA, -80 V, 3-Pin SOT-23
- RS Stock No.:
- 179-1076
- Mfr. Part No.:
- PMBTA56,215
- Manufacturer:
- Nexperia
Price Each (On a Reel of 3000)**
€0.026
(exc. VAT)
€0.032
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.026 | €78.00 |
**price indicative
- RS Stock No.:
- 179-1076
- Mfr. Part No.:
- PMBTA56,215
- Manufacturer:
- Nexperia
Related links
- Nexperia PMBTA56 -500 mA 3-Pin SOT-23
- ROHM SSTA56HZGT116 PNP Transistor -80 V, 3-Pin SOT-23
- Diodes Inc MMBTA56-7-F PNP Transistor -80 V, 3-Pin SOT-23
- onsemi SMMBTA56LT1G PNP Transistor -80 V, 3-Pin SOT-23
- Infineon SMBTA56E6433HTMA1 PNP Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA56LT1G PNP Transistor -80 V, 3-Pin SOT-23
- onsemi MMBTA56LT3G PNP Transistor -80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA 3-Pin SOT-23