onsemi PZT3904T1G Transistor, 200 mA NPN, 40 V, 4-Pin SOT-223

Get a bulk buy discount

Add 2000 more to save 12%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€111.00

(exc. VAT)

€137.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.111€111.00-
2000 - 9000€0.097€97.0012%
10000 - 24000€0.088€88.0020%
25000 - 49000€0.086€86.0022%
50000 +€0.084€84.0024%

*price indicative

RS Stock No.:
184-1075
Mfr. Part No.:
PZT3904T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Emitter Base Voltage VEBO

6V

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1.5W

Minimum DC Current Gain hFE

30

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.75mm

Length

6.7mm

Standards/Approvals

No

Width

3.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy