onsemi PZT3904T1G Transistor, 200 mA NPN, 40 V, 4-Pin SOT-223

Get a bulk buy discount

Add 5 more to save €13.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€18.82

(exc. VAT)

€23.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€18.82€0.188-
5 +€16.22€0.162€13.00

*price indicative

Packaging Options:
RS Stock No.:
184-1476
Mfr. Part No.:
PZT3904T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

30

Transistor Polarity

NPN

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

1.5W

Maximum Operating Temperature

150°C

Pin Count

4

Length

6.7mm

Standards/Approvals

No

Width

3.7mm

Height

1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy