onsemi SMMBT4401LT1G Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23

Get a bulk buy discount

Add 5 more to save €5.15

View bulk pricing options

Subtotal (1 pack of 100 units)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€7.44€0.074-
5 - 9€6.41€0.064€5.15
10 +€5.56€0.056€18.80

*price indicative

Packaging Options:
RS Stock No.:
184-1479
Mfr. Part No.:
SMMBT4401LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

225mW

Minimum DC Current Gain hFE

20

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Height

1.11mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Low rDS(on) Provides Higher Efficiency and Extends Battery Life

Miniature SOT-23 Surface Mount Package Saves Board Space

Pb-Free Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy