ROHM SST4401HZGT116 Bipolar Transistor, 600 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 244-0127
- Mfr. Part No.:
- SST4401HZGT116
- Manufacturer:
- ROHM
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.10
(exc. VAT)
€5.05
(inc. VAT)
- Plus 900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.082 | €4.10 | - |
| 100 - 200 | €0.075 | €3.75 | 8% |
| 250 - 450 | €0.074 | €3.70 | 9% |
| 500 - 950 | €0.041 | €2.05 | 50% |
| 1000 + | €0.025 | €1.25 | 69% |
*price indicative
- RS Stock No.:
- 244-0127
- Mfr. Part No.:
- SST4401HZGT116
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Series | SST4401 HZG | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Height | 2.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Series SST4401 HZG | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Height 2.6mm | ||
Automotive Standard No | ||
Related links
- ROHM SST4401HZGT116 Bipolar Transistor 40 V, 3-Pin SOT-23
- onsemi PZT2222AT1G Bipolar Transistor 40 V, 4-Pin SOT-223
- onsemi Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT2222ALT1G Transistor 40 V, 3-Pin SOT-23
- onsemi SMMBT4401LT1G Transistor 40 V, 3-Pin SOT-23
- Diodes Inc MMBT2222A-7-F Transistor 40 V, 3-Pin SOT-23
- ROHM UM2222AU3T106 Transistor 40 V, 3-Pin SOT-323
- onsemi MMBT2222ALT3G Transistor 40 V, 3-Pin SOT-23
