onsemi Transistor, 200 mA NPN + PNP, 45 V, 6-Pin SOT-363

Subtotal (1 reel of 3000 units)*

€123.00

(exc. VAT)

€150.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.041€123.00

*price indicative

RS Stock No.:
184-4176
Mfr. Part No.:
BC847BPDW1T2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-363

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

200

Transistor Polarity

NPN + PNP

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

380mW

Pin Count

6

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1.1mm

Standards/Approvals

No

Width

1.35mm

Series

BC847BPDW1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88 package, which is designed for low power surface mount applications.

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy