onsemi BC847BPDW1T3G Transistor, 200 mA NPN + PNP, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 186-9370
- Mfr. Part No.:
- BC847BPDW1T3G
- Manufacturer:
- onsemi
Add 500 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.65
(exc. VAT)
€10.65
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.173 | €8.65 | - |
| 500 - 950 | €0.149 | €7.45 | €12.00 |
| 1000 - 2450 | €0.129 | €6.45 | €44.00 |
| 2500 - 4950 | €0.114 | €5.70 | €147.50 |
| 5000 + | €0.104 | €5.20 | €345.00 |
*price indicative
- RS Stock No.:
- 186-9370
- Mfr. Part No.:
- BC847BPDW1T3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Power Dissipation Pd | 380mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 2.2mm | |
| Series | BC847BPDW1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN + PNP | ||
Maximum Power Dissipation Pd 380mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 2.2mm | ||
Series BC847BPDW1 | ||
Automotive Standard No | ||
Related links
- onsemi BC847BPDW1T3G Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
- onsemi BC848CPDW1T1G Transistor 30 V, 6-Pin SOT-363
- Diodes Inc MMDT5451-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Transistor 40 V, 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
