onsemi BC856BDW1T1G Transistor, -200 mA PNP, -65 V, 6-Pin SOT-363
- RS Stock No.:
- 184-4179
- Mfr. Part No.:
- BC856BDW1T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€111.00
(exc. VAT)
€138.00
(inc. VAT)
- Plus 3,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.037 | €111.00 |
| 9000 - 12000 | €0.032 | €96.00 |
| 15000 + | €0.03 | €90.00 |
*price indicative
- RS Stock No.:
- 184-4179
- Mfr. Part No.:
- BC856BDW1T1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 300 | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Series | BC856BDW1 | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 300 | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 380mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Series BC856BDW1 | ||
Length 2.2mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi BC856BDW1T1G Transistor -65 V, 6-Pin SOT-363
- onsemi NST65010MW6T1G Transistor -65 V, 6-Pin SOT-363
- Nexperia BC856BS -100 mA PNP 6-Pin SOT-363
- Infineon Transistor -65 V, 6-Pin SOT-363
- Infineon BCM856SH6327XTSA1 Transistor -65 V, 6-Pin SOT-363
- Nexperia BCM856BS -100 mA PNP 6-Pin SOT-363
- Nexperia BC846BPN 100 mA NPN + PNP 6-Pin SOT-363
- onsemi MBT3906DW1T1G Transistor -40 V, 6-Pin SOT-363
