onsemi BCP53T1G Transistor, -1.5 A PNP, -80 V, 4-Pin SOT-223

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€24.70

(exc. VAT)

€30.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400€0.247€24.70-
500 +€0.213€21.3013%

*price indicative

Packaging Options:
RS Stock No.:
184-4633
Mfr. Part No.:
BCP53T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-1.5A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Minimum DC Current Gain hFE

40

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Transition Frequency ft

35MHz

Maximum Operating Temperature

150°C

Pin Count

4

Width

3.7mm

Standards/Approvals

No

Series

BCP53

Length

6.7mm

Height

1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-223, which is designed for low power surface mount applications.

High Current: 1.5 Amps

NPN Complement is BCP56

The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die

Available in 12 mm Tape and Reel Use BCP53T1G to order the 7 inch/1000 unit reel. Use BCP53T3G to order the 13 inch/4000 unit reel.

Device Marking: BCP53 = AH, BCP53-10 = AH-10, BCP53-16 = AH-16

These Devices are PbFree, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy