Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor, -1 A PNP, -80 V, 4-Pin SOT-223
- RS Stock No.:
- 246-7453
- Mfr. Part No.:
- BCP5616TTC
- Manufacturer:
- DiodesZetex
Add 50 more to save €0.20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.202 | €5.05 | - |
| 50 - 75 | €0.198 | €4.95 | €0.20 |
| 100 - 475 | €0.119 | €2.98 | €8.30 |
| 500 - 1975 | €0.118 | €2.95 | €42.00 |
| 2000 + | €0.113 | €2.83 | €178.00 |
*price indicative
- RS Stock No.:
- 246-7453
- Mfr. Part No.:
- BCP5616TTC
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Saturation Bipolar Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 250 | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 150MHz | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 7mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Saturation Bipolar Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 250 | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 150MHz | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 7mm | ||
Length 6.5mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
Related links
- Diodes Inc BCP5616TTC Low Saturation Bipolar Transistor -80 V, 4-Pin SOT-223
- Diodes Inc BCP5616TTA Low Saturation Bipolar Transistor 80 V, 4-Pin SOT-223
- Diodes Inc 2DD2656-7 Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc Low Saturation Bipolar Transistor 30 V, 3-Pin SOT-323
- Diodes Inc ZXT849KTC Low Saturation Bipolar Transistor 80 V, 3-Pin DPAK
- Nexperia BCP53-16 -1 A PNP 4-Pin SOT-223
- Diodes Inc BCP5316TA Transistor -80 V, 4-Pin SOT-223
- Diodes Inc DXTP3C60PSQ-13 Low Saturation Bipolar Transistor -60 V, 8-Pin PowerDI5060-8
