onsemi 2N4922G Transistor, 3 A NPN, 60 V dc, 3-Pin TO-225

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€15.82

(exc. VAT)

€19.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.791€15.82
200 +€0.682€13.64

*price indicative

Packaging Options:
RS Stock No.:
184-4962
Mfr. Part No.:
2N4922G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V dc

Package Type

TO-225

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V dc

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

30W

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

40

Pin Count

3

Maximum Operating Temperature

150°C

Series

2N4922

Width

3mm

Standards/Approvals

No

Length

7.8mm

Height

11.1mm

Automotive Standard

No

COO (Country of Origin):
CN
The Power 3 A, 80 V Bipolar NPN Transistor is designed for driver circuits, switching and amplifier applications.

Low Saturation Voltage - VCE(sat) = 0.6 Vdc (Max) @ IC = 1.0 Amp

Excellent Power Dissipation - PD = 30 W @ TC = 25°C

Excellent Safe Operating Area

Gain Specified to IC = 1.0 Amp

Complement of PNP 2N4918, 2N4919, 2N4920

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy