onsemi BD137G Transistor, 1.5 A NPN, 60 V, 3-Pin TO-225
- RS Stock No.:
- 145-4701
- Mfr. Part No.:
- BD137G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
€187.50
(exc. VAT)
€230.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 06 January 2027
- Plus 500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | €0.375 | €187.50 |
| 1000 - 2000 | €0.303 | €151.50 |
| 2500 - 9500 | €0.301 | €150.50 |
| 10000 + | €0.30 | €150.00 |
*price indicative
- RS Stock No.:
- 145-4701
- Mfr. Part No.:
- BD137G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 3mm | |
| Length | 27.73mm | |
| Width | 7.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 3mm | ||
Length 27.73mm | ||
Width 7.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 60 V, 3-Pin TO-225
- onsemi Transistor 45 V, 3-Pin TO-225
- onsemi BD135G Transistor 45 V, 3-Pin TO-225
- onsemi BD139G Bipolar Transistor 80 V, 3-Pin TO-225
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
- onsemi BD13516STU Transistor 60 V, 3-Pin SOT-23
- onsemi 2N5191G Transistor 60 V dc, 3-Pin TO-225
- onsemi 2N4922G Transistor 60 V dc, 3-Pin TO-225
