onsemi BC63916-D74Z Digital Transistor, 100 V NPN Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-7130
- Mfr. Part No.:
- BC63916-D74Z
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 3000 units)*
€306.00
(exc. VAT)
€375.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 - 3000 | €0.102 | €306.00 |
| 6000 - 9000 | €0.10 | €300.00 |
| 12000 - 15000 | €0.094 | €282.00 |
| 18000 - 21000 | €0.092 | €276.00 |
| 24000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 186-7130
- Mfr. Part No.:
- BC63916-D74Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 25 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 830mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | BC639 | |
| Width | 4.19mm | |
| Height | 21.77mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 25 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 830mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series BC639 | ||
Width 4.19mm | ||
Height 21.77mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
BC63916(LEGACY FAIRCHILD): NPN Medium Power Transistor
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi BC517-D74Z Digital Transistor 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
- onsemi NSV1C201MZ4T1G Digital Transistor 3-Pin
- onsemi FJB102TM Digital Transistor 2-Pin
- onsemi KSC2383OTA Digital Transistor 3-Pin
- onsemi BC63916-D27Z Transistor 80 V, 3-Pin TO-92
