onsemi FJB102TM Digital Transistor, 100 V NPN Surface, 2-Pin

Subtotal (1 reel of 800 units)*

€351.20

(exc. VAT)

€432.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€0.439€351.20

*price indicative

RS Stock No.:
186-7395
Mfr. Part No.:
FJB102TM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

100V

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

100V

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

80W

Minimum DC Current Gain hFE

200

Maximum Operating Temperature

150°C

Pin Count

2

Width

15.88mm

Standards/Approvals

No

Height

4.58mm

Length

10.67mm

Automotive Standard

No

COO (Country of Origin):
CN
FJB102: 100V High Voltage Power Darlington Transistor

High DC Current Gain : hFE=1000 @ VCE= 4 V, IC= 3 A (Min.)

Low Collector-Emitter Saturation Voltage

High Collector-Emitter Sustaining Voltage

Monolithic Construction with Built-in Base-Emitter Shunt Resistors

Industrial Use

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy