onsemi Digital Transistor, 25 V NPN Surface SOT-23, 3-Pin

Subtotal (1 reel of 3000 units)*

€60.00

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 39,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.02€60.00

*price indicative

RS Stock No.:
186-7172
Mfr. Part No.:
MMBT4124LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

25V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Maximum Emitter Base Voltage VEBO

5V dc

Minimum DC Current Gain hFE

120

Transistor Polarity

NPN

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3.04mm

Standards/Approvals

No

Width

2.64mm

Automotive Standard

No

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Pb-Free Package is Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy