onsemi Digital Transistor, 12 V NPN Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7193
- Mfr. Part No.:
- NSS12201LT1G
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-7193
- Mfr. Part No.:
- NSS12201LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 12V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Maximum Power Dissipation Pd | 540mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 12V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Maximum Power Dissipation Pd 540mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Typical applications are DC-DC converters and power management in portable and battery powered products such as cellular and Cordless phones, PDAs, computers, printers, digital cameras and MP3 players. Other applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in Air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMU's control outputs, and the Linear Gain (Beta) makes them Ideal components in analog amplifiers.
High Current, Low VCE(sat), ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
Benefits
Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion
Applications
Load Switching, Battery Charging, External Pass Transistor, DC/DC Converter, Complimentary Driver, Current Extention & Low Drop Out Regulation, Cathode Florescent Lamp drive, Peripheral Driver - LEDs, Motors, Relays
Related links
- onsemi NSS12201LT1G Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTD543EMT2L Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi MMUN2233LT1G Digital Transistor 3-Pin
- onsemi MMUN2231LT1G Digital Transistor 3-Pin
- onsemi MMUN2213LT1G Digital Transistor 3-Pin
