onsemi MMBT4401WT1G Digital Transistor, 40 V NPN Surface, 3-Pin
- RS Stock No.:
- 186-7173
- Mfr. Part No.:
- MMBT4401WT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€66.00
(exc. VAT)
€81.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.022 | €66.00 |
| 9000 - 21000 | €0.019 | €57.00 |
| 24000 - 42000 | €0.018 | €54.00 |
| 45000 - 96000 | €0.017 | €51.00 |
| 99000 + | €0.015 | €45.00 |
*price indicative
- RS Stock No.:
- 186-7173
- Mfr. Part No.:
- MMBT4401WT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.2mm | ||
Width 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.
Moisture Sensitivity Level: 1
ESD Rating: Human Body Model - 4 kV Machine Model - 400 V
Pb-Free Package is Available
