onsemi MMBTA06WT1G Digital Transistor, 80 V dc NPN Surface, 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-7175
Mfr. Part No.:
MMBTA06WT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

80V dc

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V dc

Maximum Emitter Base Voltage VEBO

4V dc

Maximum Power Dissipation Pd

460mW

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Length

2.2mm

Series

MMBTA06W

Width

2.4mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101

The NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

Moisture Sensitivity Level: 1

ESD Rating: Human Body Model - 4 kV Machine Model - 400 V

Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy