onsemi SBCP56-10T1G Digital Transistor, 80 V dc NPN Surface SOT-223 (SC-73), 3-Pin

Get a bulk buy discount

Add 4 more to save €5.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.05

(exc. VAT)

€11.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 3€9.05€0.362-
4 - 9€7.80€0.312€5.00
10 - 19€6.77€0.271€22.80
20 +€5.94€0.238€62.20

*price indicative

Packaging Options:
RS Stock No.:
186-8149
Mfr. Part No.:
SBCP56-10T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-223 (SC-73)

Maximum Collector Emitter Voltage Vceo

80V dc

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V

Minimum DC Current Gain hFE

25

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

1.5W

Transistor Polarity

NPN

Maximum Operating Temperature

150°C

Pin Count

3

Length

20.02mm

Standards/Approvals

No

Width

5.18mm

Height

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The NPN Bipolar Transistor is designed for use in audio amplifier applications. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.

High Current: 1.0 Amp

The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die

Available in 12 mm Tape and Reel, Use BCP56T1 to order the 7 inch/1000 unit reel, Use BCP56T3 to order the 13 inch/4000 unit reel

PNP Complement is BCP53T1

Device Marking

BCP56T1 = BH BCP56-10T1 = BH-10 BCP56-16T1 = BH-16

S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb−Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy