onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7207
- Mfr. Part No.:
- NVTR4502PT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€447.00
(exc. VAT)
€549.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.149 | €447.00 |
*price indicative
- RS Stock No.:
- 186-7207
- Mfr. Part No.:
- NVTR4502PT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | P-Channel | |
| Maximum Power Dissipation Pd | 1.25W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | NVTR4502 | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity P-Channel | ||
Maximum Power Dissipation Pd 1.25W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series NVTR4502 | ||
Width 1.4mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1.11mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET. -30V, -1.95A, 200 mOhm, Single P-Channel, SOT-23. MOSFET and PPAP capable suitable for automotive applications.
PPAP capable
Low RDS(on) for Low Conduction Losses
Leading Planar technology for Low Gate Charge/Fast Switching
SOT-23 Surface Mount for Small Footprint (3x3mm)
End Products
Motherboard, Notebooks, Camcorders, Digital Cameras, etc.
Applications
DC to DC Conversion
Load/Power Switch for Portables and Computing
Battery Charging Circuits
Related links
- onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
