onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- RS Stock No.:
- 186-7375
- Mfr. Part No.:
- CPH6350-TL-W
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-7375
- Mfr. Part No.:
- CPH6350-TL-W
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | P-Channel | |
| Maximum Power Dissipation Pd | 1.6W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Series | CPH6350 | |
| Standards/Approvals | Pb-Free | |
| Width | 2.9mm | |
| Height | 900μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity P-Channel | ||
Maximum Power Dissipation Pd 1.6W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Series CPH6350 | ||
Standards/Approvals Pb-Free | ||
Width 2.9mm | ||
Height 900μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
CPH6350 is P-Channel Power MOSFET, -30V, -6A, 43mΩ, Single CPH6 for General-Purpose Switching Device Applications.
Features
4.0V gate drive
Low ON resistance
Protection diode in
Applications
This product is general usage and suitable for many different applications
Related links
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi NTGD4167CT1G Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi J176-D74Z Digital Transistor P-Channel Through Hole TO-92, 3-Pin
