onsemi NTGD4167CT1G Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin

Subtotal (1 reel of 3000 units)*

€462.00

(exc. VAT)

€567.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.154€462.00

*price indicative

RS Stock No.:
186-7200
Mfr. Part No.:
NTGD4167CT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TSOP

Mount Type

Surface

Transistor Configuration

Dual

Maximum Power Dissipation Pd

1.1W

Transistor Polarity

Complementary N-Channel and P-Channel

Maximum Operating Temperature

150°C

Pin Count

6

Height

1.1mm

Series

NTGD4167C

Length

3.1mm

Width

3mm

Standards/Approvals

No

Automotive Standard

No

Power MOSFET, Complementary, 30V, +2.9/-2.2 A, TSOP-6 Dual

Complementary N−Channel and P−Channel MOSFET

Small Size (3 x 3 mm) Dual TSOP-6 Package

Leading Edge Trench Technology for Low On Resistance

Reduced Gate Charge to Improve Switching Response

Independently Connected Devices to Provides Design Flexibility

Applications

DC-DC Conversion Circuits

Load/Power Switching with Level Shift

End Products

Cell Phone, PMP, DSC, GPS, Portable Video Games, PC, Printers, Peripherals,DTV, Set Top Box, and other computing and digital consumer products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy