onsemi Digital Transistor N-Channel Surface, 2-Pin
- RS Stock No.:
- 186-7398
- Mfr. Part No.:
- FQB5N90TM
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€824.80
(exc. VAT)
€1,014.40
(inc. VAT)
Limited stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.031 | €824.80 |
*price indicative
- RS Stock No.:
- 186-7398
- Mfr. Part No.:
- FQB5N90TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 158W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Height | 4.58mm | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 158W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Height 4.58mm | ||
Length 10.67mm | ||
Width 9.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This N-Channel enhancement mode power MOSFET is produced using a proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
5.4A, 900V, RDS(on) = 2.3Ω(Max.) @VGS = 10 V, ID = 2.7A
Low gate charge ( Typ. 31nC)
Low Crss ( Typ. 13pF)
Applications
Lighting
Related links
- onsemi FQB5N90TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FQD18N20V2TM Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDB38N30U Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
- onsemi Digital Transistor N-Channel 2.6 A Surface SOT-223, 3-Pin
