onsemi Digital Transistor N-Channel Surface, 6-Pin
- RS Stock No.:
- 186-7382
- Mfr. Part No.:
- FDMA420NZ
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7382
- Mfr. Part No.:
- FDMA420NZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 2.4W | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 2mm | |
| Series | PowerTrench | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 2.4W | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 2mm | ||
Series PowerTrench | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
This Single N-Channel MOSFET has been designed using an advanced Power Trench process to optimize the RDS(on) @VGS=2.5V on special MicroFET lead frame.
RDS(on) = 30mΩ @ VGS = 4.5 V, ID = 5.7A
RDS(on) = 40mΩ @ VGS = 2.5 V, ID = 5.0A
Low Profile-0.8mm maximum-in the new package MicroFET 2x2 mm
HBM ESD protection level 2.5k V typical (Note 3)
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDMA420NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi FDC8601 Digital Transistor N-Channel Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel Surface SOT-223, 3-Pin
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi Digital Transistor N-Channel 4.8 A Surface WDFN, 8-Pin
