onsemi TIP32BG Transistor, -3 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 186-7447
- Mfr. Part No.:
- TIP32BG
- Manufacturer:
- onsemi
Add 100 more to save 29%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€27.80
(exc. VAT)
€34.20
(inc. VAT)
- Plus 50 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.556 | €27.80 | - |
| 100 - 450 | €0.392 | €19.60 | 29% |
| 500 - 950 | €0.322 | €16.10 | 42% |
| 1000 - 2450 | €0.285 | €14.25 | 48% |
| 2500 + | €0.278 | €13.90 | 50% |
*price indicative
- RS Stock No.:
- 186-7447
- Mfr. Part No.:
- TIP32BG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.53mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Series | TIP32B | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.53mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Series TIP32B | ||
Height 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi MJE172G Transistor -80 V, 3-Pin TO-225
- STMicroelectronics Transistor -80 V, 3-Pin SOT-32
- STMicroelectronics BD140 Transistor -80 V, 3-Pin SOT-32
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi 2N6491G Transistor -80 V, 3-Pin TO-220
- onsemi MJF45H11G Transistor -80 V, 3-Pin TO-220
