onsemi TIP35AG Digital Transistor, 60 V dc NPN Through Hole SOT-93, 3-Pin
- RS Stock No.:
- 186-7448
- Mfr. Part No.:
- TIP35AG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€72.69
(exc. VAT)
€89.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | €2.423 | €72.69 |
| 120 - 240 | €1.887 | €56.61 |
| 270 - 480 | €1.825 | €54.75 |
| 510 + | €1.672 | €50.16 |
*price indicative
- RS Stock No.:
- 186-7448
- Mfr. Part No.:
- TIP35AG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-93 | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Height | 41.91mm | |
| Series | TIP35A | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-93 | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Height 41.91mm | ||
Series TIP35A | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN), TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
25 A Collector Current
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Related links
- onsemi TIP35AG Digital Transistor 3-Pin
- onsemi MJH11019G Digital Transistor 3-Pin
- onsemi BD787G Digital Transistor 3-Pin
- onsemi NSS60201LT1G Digital Transistor 3-Pin
- onsemi TIP42AG Digital Transistor 3-Pin
- onsemi BDX53BG Digital Transistor 3-Pin
- onsemi BDX33BG Digital Transistor 3-Pin
- onsemi BD441G Digital Transistor 3-Pin
