onsemi MJH11019G Digital Transistor, -200 V PNP Through Hole SOT-93, 3-Pin
- RS Stock No.:
- 186-7418
- Mfr. Part No.:
- MJH11019G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 120 more to save €40.56
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€89.64
(exc. VAT)
€110.25
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 90 | €2.988 | €89.64 | - |
| 120 - 240 | €2.65 | €79.50 | €40.56 |
| 270 - 480 | €2.563 | €76.89 | €114.75 |
| 510 + | €1.951 | €58.53 | €528.87 |
*price indicative
- RS Stock No.:
- 186-7418
- Mfr. Part No.:
- MJH11019G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-93 | |
| Maximum Collector Emitter Voltage Vceo | -200V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 150V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 20.35mm | |
| Length | 15.2mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-93 | ||
Maximum Collector Emitter Voltage Vceo -200V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 150V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 20.35mm | ||
Length 15.2mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11017, MJH11019, MJH11021 (PNP), MJH11018, MJH11020, MJH11022 (NPN) are complementary devices.
High DC Current Gain @ 10 Adc - hFE = 400 Min (All Types)
Collector-Emitter Sustaining Voltage VCEO(sus) = 150 Vdc (Min) MJH11018, 17 VCEO(sus) = 200 Vdc (Min) - MJH11020, 19 VCEO(sus) = 250 Vdc (Min) - MJH11022, 21
Low Collector-Emitter Saturation Voltage VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A VCE(sat) = 1.8 V (Typ) @ IC = 10 A
Monolithic Construction
Pb-Free Packages are Available
