onsemi 2N6487G Transistor, 15 A NPN, 60 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-7928
- Mfr. Part No.:
- 2N6487G
- Manufacturer:
- onsemi
Add 10 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
- 26 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €6.92 | €0.692 | - |
| 10 - 24 | €5.20 | €0.52 | 24% |
| 25 - 49 | €5.15 | €0.515 | 25% |
| 50 - 99 | €4.40 | €0.44 | 36% |
| 100 + | €3.58 | €0.358 | 48% |
*price indicative
- RS Stock No.:
- 186-7928
- Mfr. Part No.:
- 2N6487G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 70V dc | |
| Maximum Transition Frequency ft | 1kHz | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Series | 2N6487 | |
| Length | 10.53mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 70V dc | ||
Maximum Transition Frequency ft 1kHz | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Series 2N6487 | ||
Length 10.53mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 2N6487G Transistor 60 V dc, 3-Pin TO-220
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi 2SC6082-1E Transistor 60 V, 3-Pin TO-220
- onsemi NJW3281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi Transistor 60 V, 2-Pin TO-204
- onsemi 2N6043G Transistor 60 V dc, 3-Pin TO-220
- onsemi NJW0281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi 2N3055G Transistor 60 V, 2-Pin TO-204
