onsemi NJW0281G Transistor, 15 A NPN, 250 V dc, 3-Pin TO-3P
- RS Stock No.:
- 790-5450
- Mfr. Part No.:
- NJW0281G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
- Plus 476 unit(s) shipping from 10 November 2026
- Plus 240 unit(s) shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.81 | €7.62 |
| 20 + | €3.28 | €6.56 |
*price indicative
- RS Stock No.:
- 790-5450
- Mfr. Part No.:
- NJW0281G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 250V dc | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 250V dc | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 75 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 150W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 15.8mm | |
| Height | 40.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 250V dc | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 250V dc | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 75 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 150W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 15.8mm | ||
Height 40.3mm | ||
Automotive Standard No | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi NJW0281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi NJW3281G Transistor 250 V dc, 3-Pin TO-3P
- onsemi Transistor 250 V, 3-Pin TO-3P
- onsemi NJW21194G Transistor 250 V, 3-Pin TO-3P
- Toshiba 2SC5200N(S1S) Transistor 230 V, 3-Pin TO-3P
- onsemi 2N6487G Transistor 60 V dc, 3-Pin TO-220
- onsemi TIP3055G Transistor 60 V dc, 3-Pin SOT-93
- onsemi Transistor -250 V, 3-Pin TO-3P
