onsemi MJD42CG Bipolar Transistor, -10 A PNP, -100 V, 3-Pin DPAK

Subtotal (1 pack of 25 units)*

€26.36

(exc. VAT)

€32.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.36€1.054

*price indicative

Packaging Options:
RS Stock No.:
186-7935
Mfr. Part No.:
MJD42CG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

-10A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

100V dc

Maximum Power Dissipation Pd

20W

Transistor Polarity

PNP

Minimum DC Current Gain hFE

30

Maximum Emitter Base Voltage VEBO

5V dc

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

1MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

2.25mm

Length

6.73mm

Standards/Approvals

No

Series

MJD42C

Width

6.22mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
VN
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The MJD41C (NPN) and MJD42C (PNP) are complementary devices.

Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)

Straight Lead Version in Plastic Sleeves (-1 Suffix)

Lead Formed Version in 16 mm Tape and Reel (T4 Suffix)

Electrically Similar to Popular TIP41 and TIP42 Series

These are PbFree Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy