onsemi BDV64BG Bipolar Transistor, -10 A PNP, -100 V, 3-Pin TO-218
- RS Stock No.:
- 184-4188
- Mfr. Part No.:
- BDV64BG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€62.16
(exc. VAT)
€76.47
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €2.072 | €62.16 |
| 150 - 270 | €1.726 | €51.78 |
| 300 + | €1.684 | €50.52 |
*price indicative
- RS Stock No.:
- 184-4188
- Mfr. Part No.:
- BDV64BG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | -10A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-218 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V dc | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 1000 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 41.91mm | |
| Length | 16.26mm | |
| Series | BDV64B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc -10A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-218 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V dc | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 1000 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 41.91mm | ||
Length 16.26mm | ||
Series BDV64B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 10 A, 100 V NPN Bipolar Power Transistor is for use as an output devices in complementary general purpose amplifier applications. The BDV65B (NPN) and BDV64B (PNP) are complementary devices.
High DC Current Gain HFE = 1000 (min.) @ 5 Adc
Monolithic Construction with Built-in Base Emitter Shunt Resistors
These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices
Related links
- onsemi MJH6287G Transistor -100 V, 3-Pin TO-218
- onsemi MJD42CG Bipolar Transistor -100 V, 3-Pin DPAK
- onsemi 2SA2222SG Bipolar Transistor -50 V, 3-Pin TO-220
- Nexperia PHPT61010PYX Transistor -100 V, 5-Pin SOT-669
- onsemi MJH11020G Transistor 250 V, 3-Pin TO-218
- onsemi MJF127G Bipolar Transistor -100 V, 3-Pin TO-220
- Nexperia Bipolar Transistor -100 V, 3-Pin DPAK
- Nexperia MJD42CJ Bipolar Transistor -100 V, 3-Pin DPAK
