onsemi MJB45H11G Digital Transistor, -80 V PNP 10 A Surface, 2-Pin

Subtotal (1 pack of 10 units)*

€7.98

(exc. VAT)

€9.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.98€0.798

*price indicative

Packaging Options:
RS Stock No.:
186-8019
Mfr. Part No.:
MJB45H11G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Maximum Collector Emitter Voltage Vceo

-80V

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

PNP

Minimum DC Current Gain hFE

60

Maximum Collector Emitter Saturation Voltage VceSAT

1V

Maximum Emitter Base Voltage VEBO

5V dc

Maximum Power Dissipation Pd

50W

Maximum Continuous Collector Current Ic

10A

Maximum Operating Temperature

150°C

Pin Count

2

Length

9.65mm

Height

8.64mm

Width

4.83mm

Standards/Approvals

UL 94 V-0

Series

MJB45H

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The PNP Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJB44H11 (NPN) and MJB45H11 (PNP) are complementary devices.

Low Collector-Emitter Saturation Voltage -

VCE(sat) = 1.0 V (Max) @ 8.0 A

Fast Switching Speeds

Complementary Pairs Simplifies Designs

NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

PbFree Packages are Available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy