onsemi TIP31BG Transistor, 3 A NPN, 80 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-8103
- Mfr. Part No.:
- TIP31BG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
- 7 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.28 | €0.531 |
*price indicative
- RS Stock No.:
- 186-8103
- Mfr. Part No.:
- TIP31BG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.75mm | |
| Length | 10.53mm | |
| Series | TIP31B | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 10 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 15.75mm | ||
Length 10.53mm | ||
Series TIP31B | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi TIP31BG Transistor 80 V dc, 3-Pin TO-220
- onsemi 2N5192G Transistor 80 V dc, 3-Pin TO-225
- onsemi NSVBCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi TIP41BG Transistor 80 V dc, 3-Pin TO-220
- onsemi MPSA06 Transistor 80 V dc, 3-Pin TO-92
- onsemi MMBT8099LT1G Transistor 80 V dc, 3-Pin SOT-23
- onsemi MMBTA06LT3G Transistor 80 V dc, 3-Pin SOT-23
