onsemi MMBTA06LT3G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4275
- Mfr. Part No.:
- MMBTA06LT3G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 100)**
€0.039
(exc. VAT)
€0.048
(inc. VAT)
1600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.039 | €3.90 |
500 - 900 | €0.034 | €3.40 |
1000 - 2400 | €0.03 | €3.00 |
2500 + | €0.026 | €2.60 |
**price indicative
- RS Stock No.:
- 781-4275
- Mfr. Part No.:
- MMBTA06LT3G
- Manufacturer:
- onsemi
Related links
- onsemi MMBTA06LT3G NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBTA06LT1G NPN Transistor 80 V, 3-Pin SOT-23
- onsemi MMBT8099LT1G NPN Transistor 80 V, 3-Pin SOT-23
- Diodes Inc MMBTA06-7-F NPN Transistor 80 V, 3-Pin SOT-23
- ROHM SSTA06HZGT116 NPN Transistor 80 V, 3-Pin SOT-23
- Nexperia PMBTA06 500 mA 3-Pin SOT-23
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- onsemi PZTA06 NPN Transistor 80 V, 3 + Tab-Pin SOT-223